
FMP-M-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMP-M-R003-1.0TR-ND - Tape & Reel (TR) 4423-FMP-M-R003-1.0CT-ND - Cut Tape (CT) 4423-FMP-M-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP-M-R003-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,37480 € | 34,37 € |
| 50 | 1,24020 € | 62,01 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,00060 € | 250,15 € |
| 500 | 0,92218 € | 461,09 € |
| 1.000 | 0,85587 € | 855,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,69924 € | 8.740,50 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

