
FMK-Z-R0015-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMK-Z-R0015-1.0TR-ND - Tape & Reel (TR) 4423-FMK-Z-R0015-1.0CT-ND - Cut Tape (CT) 4423-FMK-Z-R0015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMK-Z-R0015-1.0 |
Description | RES 0.0015 OHM 1% 4W 1206 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,15240 € | 28,81 € |
| 50 | 1,08480 € | 54,24 € |
| 100 | 0,89940 € | 89,94 € |
| 250 | 0,81356 € | 203,39 € |
| 500 | 0,67798 € | 338,99 € |
| 1.000 | 0,58758 € | 587,58 € |
| 5.000 | 0,56950 € | 2.847,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,55939 € | 6.992,38 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

