
FMK-V-R004-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMK-V-R004-1.0TR-ND - Tape & Reel (TR) 4423-FMK-V-R004-1.0CT-ND - Cut Tape (CT) 4423-FMK-V-R004-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMK-V-R004-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,17320 € | 29,33 € |
| 50 | 1,05680 € | 52,84 € |
| 100 | 0,95780 € | 95,78 € |
| 250 | 0,84936 € | 212,34 € |
| 500 | 0,78148 € | 390,74 € |
| 1.000 | 0,72383 € | 723,83 € |
| 5.000 | 0,71103 € | 3.555,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,58090 € | 7.261,25 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |

