
CMP-R025-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMP-R025-1.0TR-ND - Tape & Reel (TR) 4423-CMP-R025-1.0CT-ND - Cut Tape (CT) 4423-CMP-R025-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP-R025-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,58280 € | 29,14 € |
| 100 | 0,52510 € | 52,51 € |
| 250 | 0,46192 € | 115,48 € |
| 500 | 0,42242 € | 211,21 € |
| 1.000 | 0,38883 € | 388,83 € |
| 5.000 | 0,35551 € | 1.777,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,30388 € | 3.798,50 € |
| 25.000 | 0,29045 € | 7.261,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

