
BVT-I-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-I-R005-1.0TR-ND - Tape & Reel (TR) 4423-BVT-I-R005-1.0CT-ND - Cut Tape (CT) 4423-BVT-I-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-I-R005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.005 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,46500 € | 14,65 € |
| 25 | 1,26560 € | 31,64 € |
| 50 | 1,14060 € | 57,03 € |
| 100 | 1,03460 € | 103,46 € |
| 250 | 0,91844 € | 229,61 € |
| 500 | 0,84574 € | 422,87 € |
| 1.000 | 0,78396 € | 783,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67407 € | 3.370,35 € |
| 10.000 | 0,63818 € | 6.381,80 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |

