


IMSA-10120B-20Y913 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120B-20Y913TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-20Y913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-20Y913 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26400 € | 32,64 € |
| 25 | 3,06000 € | 76,50 € |
| 50 | 2,91360 € | 145,68 € |
| 100 | 2,77450 € | 277,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60076 € | 650,19 € |
| 500 | 2,47666 € | 1.238,33 € |
| 750 | 2,40685 € | 1.805,14 € |
| 1.250 | 2,32172 € | 2.902,15 € |
| 1.750 | 2,26730 € | 3.967,78 € |
| 2.500 | 2,21102 € | 5.527,55 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |

