New Product
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL083260

DigiKey Part Number
1923-LFXTAL083260TR-ND - Tape & Reel (TR)
1923-LFXTAL083260CT-ND - Cut Tape (CT)
1923-LFXTAL083260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL083260
Description
32.0MHZ IQXC-42 2.0 X 1.6MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27600 €2,76 €
250,26080 €6,52 €
500,25000 €12,50 €
1000,23980 €23,98 €
2500,22672 €56,68 €
5000,21736 €108,68 €
1.0000,20836 €208,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19486 €584,58 €
6.0000,18680 €1.120,80 €
9.0000,18224 €1.640,16 €
15.0000,17666 €2.649,90 €
21.0000,17308 €3.634,68 €
30.0000,16937 €5.081,10 €
36.0000,16750 €6.030,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €