


LFXTAL082135 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082135TR-ND - Tape & Reel (TR) 1923-LFXTAL082135CT-ND - Cut Tape (CT) 1923-LFXTAL082135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082135 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,42116 € | 105,29 € |
| 500 | 0,40374 € | 201,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38704 € | 387,04 € |
| 2.000 | 0,37104 € | 742,08 € |
| 3.000 | 0,36198 € | 1.085,94 € |
| 5.000 | 0,35090 € | 1.754,50 € |
| 7.000 | 0,34379 € | 2.406,53 € |
| 10.000 | 0,33641 € | 3.364,10 € |
| 12.000 | 0,33270 € | 3.992,40 € |
| 24.000 | 0,31897 € | 7.655,28 € |
| 25.000 | 0,31818 € | 7.954,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

