


LFXTAL075997 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL075997TR-ND - Tape & Reel (TR) 1923-LFXTAL075997CT-ND - Cut Tape (CT) 1923-LFXTAL075997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL075997 |
Description | CRYSTAL 9.9000MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.9 MHz ±40ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.9 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64039 € | 640,39 € |
| Unit Price without VAT: | 0,64039 € |
|---|---|
| Unit Price with VAT: | 0,74926 € |

