
LFXTAL063829 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL063829TR-ND - Tape & Reel (TR) 1923-LFXTAL063829CT-ND - Cut Tape (CT) 1923-LFXTAL063829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL063829 |
Description | 32.7680KHZ IQXC-25 2.0 X 1.2MM S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,50476 € | 126,19 € |
| 500 | 0,48388 € | 241,94 € |
| 1.000 | 0,46387 € | 463,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43385 € | 1.301,55 € |
| 6.000 | 0,41593 € | 2.495,58 € |
| 9.000 | 0,40580 € | 3.652,20 € |
| 15.000 | 0,39339 € | 5.900,85 € |
| 21.000 | 0,38544 € | 8.094,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

