


LFXTAL061486 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061486TR-ND - Tape & Reel (TR) 1923-LFXTAL061486CT-ND - Cut Tape (CT) 1923-LFXTAL061486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061486 |
Description | CRYSTAL 8.1920MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84840 € | 21,21 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,77940 € | 77,94 € |
| 250 | 0,73708 € | 184,27 € |
| 500 | 0,70658 € | 353,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67738 € | 677,38 € |
| 2.000 | 0,64939 € | 1.298,78 € |
| 3.000 | 0,63357 € | 1.900,71 € |
| 5.000 | 0,61419 € | 3.070,95 € |
| 7.000 | 0,60175 € | 4.212,25 € |
| 10.000 | 0,58886 € | 5.888,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |


