

LFXTAL055295 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055295TR-ND - Tape & Reel (TR) 1923-LFXTAL055295CT-ND - Cut Tape (CT) 1923-LFXTAL055295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055295 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41680 € | 10,42 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,38300 € | 38,30 € |
| 250 | 0,36216 € | 90,54 € |
| 500 | 0,34716 € | 173,58 € |
| 1.000 | 0,33281 € | 332,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31126 € | 933,78 € |
| 6.000 | 0,29840 € | 1.790,40 € |
| 9.000 | 0,29112 € | 2.620,08 € |
| 15.000 | 0,28221 € | 4.233,15 € |
| 21.000 | 0,27650 € | 5.806,50 € |
| 30.000 | 0,27057 € | 8.117,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

