


LFXTAL009650 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL009650TR-ND - Tape & Reel (TR) 1923-LFXTAL009650CT-ND - Cut Tape (CT) 1923-LFXTAL009650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL009650 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,48000 € | 48,00 € |
| 250 | 0,45400 € | 113,50 € |
| 500 | 0,43520 € | 217,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41720 € | 417,20 € |
| 2.000 | 0,39995 € | 799,90 € |
| 3.000 | 0,39019 € | 1.170,57 € |
| 5.000 | 0,37825 € | 1.891,25 € |
| 7.000 | 0,37058 € | 2.594,06 € |
| 10.000 | 0,36263 € | 3.626,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

