
LFXTAL003067B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003067B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003067B |
Description | HC49 11.05 X 4.65MM4.0MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 30pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49 | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74453 € | 744,53 € |
| Unit Price without VAT: | 0,74453 € |
|---|---|
| Unit Price with VAT: | 0,87110 € |


