New Product
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO025726

DigiKey Part Number
1923-LFSPXO025726TR-ND - Tape & Reel (TR)
1923-LFSPXO025726CT-ND - Cut Tape (CT)
1923-LFSPXO025726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO025726
Description
14.74560MHZ CFPS-39 SURFACE MOUN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,06100 €10,61 €
251,00280 €25,07 €
500,96120 €48,06 €
1000,92150 €92,15 €
2500,87140 €217,85 €
5000,83538 €417,69 €
1.0000,80086 €800,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74908 €2.247,24 €
6.0000,71818 €4.309,08 €
9.0000,70072 €6.306,48 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €