MWB100012A-12A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventus Power
In Stock: 59
Unit Price: 69,52000 €
Datasheet

Similar


Inventus Power
In Stock: 27
Unit Price: 60,89000 €
Datasheet
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWB100012A-12A

DigiKey Part Number
EPS428-ND
Manufacturer
Manufacturer Product Number
MWB100012A-12A
Description
AC/DC DESKTOP ADAPTER 12V 100W
Customer Reference
Detailed Description
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
8.3A
Power (Watts)
100 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
88%
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 8 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C18
Size / Dimension
5.19" L x 3.07" W x 1.34" H (132.0mm x 78.0mm x 34.0mm)
Approval Agency
CB, CE, cTUVus
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes