Similar
Similar

MWA100018A-12A | |
|---|---|
DigiKey Part Number | EPS426-ND |
Manufacturer | |
Manufacturer Product Number | MWA100018A-12A |
Description | AC/DC DESKTOP ADAPTER 18V 101W |
Customer Reference | |
Detailed Description | 18V 101 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 5.6A | |
Power (Watts) | 101 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.19" L x 3.07" W x 1.34" H (132.0mm x 78.0mm x 34.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |



