
IPD5018-760 | |
|---|---|
DigiKey Part Number | EPS597-ND |
Manufacturer | |
Manufacturer Product Number | IPD5018-760 |
Description | AC/DC DESKTOP ADAPTER 18V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CE, cTUVus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 5 | 21,98800 € | 109,94 € |
| 20 | 20,45550 € | 409,11 € |
| 40 | 19,73000 € | 789,20 € |
| 60 | 19,31767 € | 1.159,06 € |
| 100 | 18,81020 € | 1.881,02 € |
| 260 | 17,89677 € | 4.653,16 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 27,97470 € |

