
FWE050018B-10A | |
|---|---|
DigiKey Part Number | EPS573-ND |
Manufacturer | |
Manufacturer Product Number | FWE050018B-10A |
Description | AC/DC DESKTOP ADAPTER 18V 49W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 49 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2.78A | |
Power (Watts) | 49 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CB, CCC, CE, cTUVus | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.508 lb (230.42 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,45000 € | 29,45 € |
| 5 | 27,07800 € | 135,39 € |
| 20 | 25,19100 € | 503,82 € |
| 40 | 24,29750 € | 971,90 € |
| 60 | 23,78967 € | 1.427,38 € |
| 100 | 23,16490 € | 2.316,49 € |
| Unit Price without VAT: | 29,45000 € |
|---|---|
| Unit Price with VAT: | 34,45650 € |

