
FWA065015A-11B | |
|---|---|
DigiKey Part Number | EPS460-ND |
Manufacturer | |
Manufacturer Product Number | FWA065015A-11B |
Description | AC/DC DESKTOP ADAPTER 15V 72W |
Customer Reference | |
Detailed Description | 15V 72 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4.8A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | - | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.3 lbs (589.7 g) |

