
FSA150024A | |
|---|---|
DigiKey Part Number | EPS448-ND |
Manufacturer | |
Manufacturer Product Number | FSA150024A |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | 0°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| 5 | 56,76200 € | 283,81 € |
| 10 | 55,58300 € | 555,83 € |
| 40 | 53,29750 € | 2.131,90 € |
| 80 | 52,18988 € | 4.175,19 € |
| 120 | 51,55275 € | 6.186,33 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 69,73200 € |

