Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA150012A

DigiKey Part Number
EPS445-ND
Manufacturer
Manufacturer Product Number
FSA150012A
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
0°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
Approval Agency
CB, CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,60000 €59,60 €
556,76200 €283,81 €
1055,58300 €555,83 €
4053,29750 €2.131,90 €
8052,18988 €4.175,19 €
12051,55275 €6.186,33 €
Manufacturers Standard Package
Unit Price without VAT:59,60000 €
Unit Price with VAT:69,73200 €