
IVCC1104GF4AR | |
|---|---|
DigiKey Part Number | 4084-IVCC1104GF4ARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IVCC1104GF4AR |
Description | CCM TOTEM-POLE PFC CONTROLLERS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC QFN 4x4 20L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | QFN 4x4 20L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39301 € | 3.482,53 € |
| 5.000 | 1,36572 € | 6.828,60 € |
| Unit Price without VAT: | 1,39301 € |
|---|---|
| Unit Price with VAT: | 1,62982 € |

