
IMSDSDA8D2A2A1I1A4A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDSDA8D2A2A1I1A4A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDSDA8D2A2A1I1A4A0000 |
Description | MEMORY CARD SD MICROSD 8GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,04000 € | 87,04 € |
| 10 | 80,29300 € | 802,93 € |
| 40 | 76,32450 € | 3.052,98 € |
| 80 | 74,38813 € | 5.951,05 € |
| Unit Price without VAT: | 87,04000 € |
|---|---|
| Unit Price with VAT: | 101,83680 € |

