Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IMM2G72D4SOD8AG-B062 | |
|---|---|
DigiKey Part Number | 5107-IMM2G72D4SOD8AG-B062-ND |
Manufacturer | |
Manufacturer Product Number | IMM2G72D4SOD8AG-B062 |
Description | DDR4,260PIN SODIMM,16GB,1GX2X72, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,99000 € | 482,99 € |
| 12 | 440,80500 € | 5.289,66 € |
| Unit Price without VAT: | 482,99000 € |
|---|---|
| Unit Price with VAT: | 565,09830 € |











