
IME1G16D2DEBG-25I | |
|---|---|
DigiKey Part Number | 5107-IME1G16D2DEBG-25I-ND |
Manufacturer | |
Manufacturer Product Number | IME1G16D2DEBG-25I |
Description | ECC DDR2, 1GB, 1.8V, 64MX16, 400 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_1.8 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_1.8 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 10,31300 € | 103,13 € |
| 25 | 9,99240 € | 249,81 € |
| 50 | 9,75120 € | 487,56 € |
| 209 | 9,25995 € | 1.935,33 € |
| 418 | 9,02653 € | 3.773,09 € |
| 627 | 8,89191 € | 5.575,23 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 12,99870 € |


