
IM4G16L4JCBG-046 | |
|---|---|
DigiKey Part Number | 5107-IM4G16L4JCBG-046-ND |
Manufacturer | |
Manufacturer Product Number | IM4G16L4JCBG-046 |
Description | LPDDR4X 8GB 256MX16 2133MHZ FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit Parallel 2.133 GHz 200-FBGA (10x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Voltage - Supply | 1.17V ~ 1.06V, 1.95V ~ 1.7V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x15) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 10 | 19,33600 € | 193,36 € |
| 25 | 18,72200 € | 468,05 € |
| 50 | 18,26160 € | 913,08 € |
| 120 | 17,68750 € | 2.122,50 € |
| 360 | 16,98303 € | 6.113,89 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,42960 € |

