
SE100-US | |
|---|---|
DigiKey Part Number | 6421-SE100-US-ND |
Manufacturer | |
Manufacturer Product Number | SE100-US |
Description | Ethernet to Serial & HID Keyboar |
Customer Reference | |
Detailed Description | Ethernet to USB Keyboard , USB COM Port or RS232 Cable 1.39’ (425.00mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | Ethernet | |
Convert To (Adapter End) | USB Keyboard, USB COM Port or RS-232 | |
Length | 1.39’ (425.00mm) | |
Shielding | Unshielded |
| Case: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,05000 € | 154,05 € |
| 51 | 146,34510 € | 7.463,60 € |
| 101 | 138,64267 € | 14.002,91 € |
| Unit Price without VAT: | 154,05000 € |
|---|---|
| Unit Price with VAT: | 180,23850 € |

