
EP2AGX65CU17C5G | |
|---|---|
DigiKey Part Number | EP2AGX65CU17C5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX65CU17C5G |
Description | IC FPGA 156 I/O 358UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 156 5371904 60214 358-LFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2530 | |
Number of Logic Elements/Cells | 60214 | |
Total RAM Bits | 5371904 | |
Number of I/O | 156 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 358-UBGA, FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.055,34967 € | 94.981,47 € |
| Unit Price without VAT: | 1.055,34967 € |
|---|---|
| Unit Price with VAT: | 1.234,75911 € |

