
10M02SCE144C8G | |
|---|---|
DigiKey Part Number | 544-3098-ND |
Manufacturer | |
Manufacturer Product Number | 10M02SCE144C8G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 110592 2000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 10M02SCE144C8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 25 | 7,87640 € | 196,91 € |
| 100 | 7,69630 € | 769,63 € |
| 500 | 7,39344 € | 3.696,72 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,52450 € |












