


10CL025YU256C8G | |
|---|---|
DigiKey Part Number | 544-3562-ND |
Manufacturer | |
Manufacturer Product Number | 10CL025YU256C8G |
Description | IC FPGA 150 I/O 256UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 150 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 € | 26,31 € |
| 25 | 25,00160 € | 625,04 € |
| 100 | 23,67610 € | 2.367,61 € |
| Unit Price without VAT: | 26,31000 € |
|---|---|
| Unit Price with VAT: | 30,78270 € |






