
NDS36PT5-16ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PT5-16ETTR-ND - Tape & Reel (TR) 1982-NDS36PT5-16ETTRCT-ND - Cut Tape (CT) 1982-NDS36PT5-16ETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PT5-16ET TR |
Description | IC DRAM 256MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Cut Tape (CT): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,81600 € | 38,16 € |
| 25 | 3,70280 € | 92,57 € |
| 50 | 3,61720 € | 180,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25123 € | 3.251,23 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,79700 € |

