Parametric Equivalent

NDS36PBA-16AT TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-16ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-16AT TR |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,18937 € | 10.473,43 € |
| Unit Price without VAT: | 4,18937 € |
|---|---|
| Unit Price with VAT: | 4,90156 € |


