Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDB56PFC-4DET | |
|---|---|
DigiKey Part Number | 1982-NDB56PFC-4DET-ND |
Manufacturer | |
Manufacturer Product Number | NDB56PFC-4DET |
Description | IC DRAM 512MBIT SSTL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 400 ps |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDB56PFC-4DET TR | Insignis Technology Corporation | 0 | 1982-NDB56PFC-4DETTR-ND | 3,53388 € | Parametric Equivalent |
| AS4C32M16D2C-25BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C32M16D2C-25BCNTR-ND | 4,50339 € | Parametric Equivalent |
| IM5116D2DDBG-25 | Intelligent Memory Ltd. | 190 | 5107-IM5116D2DDBG-25-ND | 5,06000 € | Parametric Equivalent |
| IS43DR16320E-25DBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43DR16320E-25DBL-TR-ND | 3,03652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 3,62541 € | 757,71 € |
| Unit Price without VAT: | 3,62541 € |
|---|---|
| Unit Price with VAT: | 4,24173 € |





