
PL8202 | |
|---|---|
DigiKey Part Number | 1902-1023-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8202 |
Description | CMC 9.7A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 9.7A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 20 | 11,76450 € | 235,29 € |
| 40 | 11,09400 € | 443,76 € |
| 60 | 10,72017 € | 643,21 € |
| 100 | 10,26740 € | 1.026,74 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 17,74890 € |










