
1000B-5003FX | |
|---|---|
DigiKey Part Number | 1000B-5003FX-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5003FX |
Description | MDL DUAL 1GD 1:1 SMT TU PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 51,17200 € | 767,58 € |
| Unit Price without VAT: | 51,17200 € |
|---|---|
| Unit Price with VAT: | 59,87124 € |


