
BNAR02PYEA | |
|---|---|
DigiKey Part Number | 2897-BNAR02PYEA-ND |
Manufacturer | |
Manufacturer Product Number | BNAR02PYEA |
Description | NANOANQ EA |
Customer Reference | |
Detailed Description | RF Anchor USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inpixon GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Anchor | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -88dBm | |
Power - Output | 19dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,41000 € | 641,41 € |
| 10 | 544,43000 € | 5.444,30 € |
| Unit Price without VAT: | 641,41000 € |
|---|---|
| Unit Price with VAT: | 750,44970 € |

