
MCI0603TG2N7BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TG2N7BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG2N7BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG2N7BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG2N7BHBPDG |
Description | FIXED IND 2.7NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 100 | 0,00350 € | 0,35 € |
| 1.000 | 0,00289 € | 2,89 € |
| 5.000 | 0,00252 € | 12,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00230 € | 34,50 € |
| 30.000 | 0,00217 € | 65,10 € |
| 45.000 | 0,00209 € | 94,05 € |
| 75.000 | 0,00200 € | 150,00 € |
| 105.000 | 0,00195 € | 204,75 € |
| 150.000 | 0,00189 € | 283,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

