
INBD-T1125.BNW | |
|---|---|
DigiKey Part Number | 1830-INBD-T1125.BNW-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T1125.BNW |
Description | LED LGT BAR 12.5X6.3MM BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Blue 2.9V 10mA Rectangle with Flat Top 12.50mm x 6.30mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | INBD-T1125.BNW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 468nm | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 36mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 12.50mm x 6.30mm | |
Voltage Rating | 2.9V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63900 € | 6,39 € |
| 468 | 0,40237 € | 188,31 € |
| 936 | 0,37782 € | 353,64 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |


