Parametric Equivalent

IN-S63WTY | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S63WTY |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07067 € | 848,04 € |
| 15.000 | 0,06893 € | 1.033,95 € |
| 21.000 | 0,06651 € | 1.396,71 € |
| 30.000 | 0,06416 € | 1.924,80 € |
| 75.000 | 0,05906 € | 4.429,50 € |
| 150.000 | 0,05595 € | 8.392,50 € |
| Unit Price without VAT: | 0,07067 € |
|---|---|
| Unit Price with VAT: | 0,08268 € |


