
IN-S42BT5A | |
|---|---|
DigiKey Part Number | 1830-IN-S42BT5ATR-ND - Tape & Reel (TR) 1830-IN-S42BT5ACT-ND - Cut Tape (CT) 1830-IN-S42BT5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5A |
Description | LED AMBER CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 603nm |
Color | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 0.70mm x 0.50mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-O5 | QT Brightek (QTB) | 988 | 1516-QBLP595-O5CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06982 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06177 € | 185,31 € |
| 6.000 | 0,05765 € | 345,90 € |
| 9.000 | 0,05554 € | 499,86 € |
| 15.000 | 0,05315 € | 797,25 € |
| 21.000 | 0,05172 € | 1.086,12 € |
| 30.000 | 0,05033 € | 1.509,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |









