
IN-P32ATB | |
|---|---|
DigiKey Part Number | 1830-1108-2-ND - Tape & Reel (TR) 1830-1108-1-ND - Cut Tape (CT) 1830-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ATB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 473nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,13720 € | 13,72 € |
| 500 | 0,11124 € | 55,62 € |
| 1.000 | 0,10266 € | 102,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09536 € | 190,72 € |
| 4.000 | 0,08915 € | 356,60 € |
| 6.000 | 0,08595 € | 515,70 € |
| 10.000 | 0,08234 € | 823,40 € |
| 14.000 | 0,08020 € | 1.122,80 € |
| 20.000 | 0,07810 € | 1.562,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



