
HIS2000R-CWC300 | |
|---|---|
DigiKey Part Number | 2952-HIS2000R-CWC300-ND |
Manufacturer | |
Manufacturer Product Number | HIS2000R-CWC300 |
Description | NICR FILAMENT BASED THERMAL INFR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 6.5µm (2µm ~ 11µm) 3.8V (Max) 660mA TO-8 Style, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 660mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 6.5µm (2µm ~ 11µm) | |
Voltage - Forward (Vf) (Typ) | 3.8V (Max) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 2 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,17000 € | 238,17 € |
| Unit Price without VAT: | 238,17000 € |
|---|---|
| Unit Price with VAT: | 278,65890 € |

