Memory Module DDR5 SDRAM 16GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5U0-AGS2JCVP

DigiKey Part Number
4265-M5U0-AGS2JCVP-ND
Manufacturer
Manufacturer Product Number
M5U0-AGS2JCVP
Description
MODULE DDR5 SDRAM 16GB
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 16GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.279,21000 €1.279,21 €
Unit Price without VAT:1.279,21000 €
Unit Price with VAT:1.496,67570 €