
M5U0-8GSY1CVP | |
|---|---|
DigiKey Part Number | 4265-M5U0-8GSY1CVP-ND |
Manufacturer | |
Manufacturer Product Number | M5U0-8GSY1CVP |
Description | MODULE DDR5 SDRAM 8GB |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,79000 € | 560,79 € |
| 10 | 515,29600 € | 5.152,96 € |
| Unit Price without VAT: | 560,79000 € |
|---|---|
| Unit Price with VAT: | 656,12430 € |

