
DEUH1-32GDQ1AW1SB | |
|---|---|
DigiKey Part Number | 4265-DEUH1-32GDQ1AW1SB-ND |
Manufacturer | |
Manufacturer Product Number | DEUH1-32GDQ1AW1SB |
Description | SSD 32GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB USB 2.0 9 Pin Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 9 Pin Horizontal | |
Speed - Read | 30MB/s | |
Speed - Write | 20MB/s | |
Voltage - Supply | - | |
Type | USB 2.0 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 9.85mm |

