M4U0-8GS1JCRG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 767,51000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 656,08000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 738,47000 €
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4U0-8GS1JCRG

DigiKey Part Number
4265-M4U0-8GS1JCRG-ND
Manufacturer
Manufacturer Product Number
M4U0-8GS1JCRG
Description
MODULE DDR4 SDRAM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1582,43000 €582,43 €
Manufacturers Standard Package
Unit Price without VAT:582,43000 €
Unit Price with VAT:681,44310 €