
DEM24-A28DK1KCADL | |
|---|---|
DigiKey Part Number | 4265-DEM24-A28DK1KCADL-ND |
Manufacturer | |
Manufacturer Product Number | DEM24-A28DK1KCADL |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,82000 € | 356,82 € |
| 10 | 328,11800 € | 3.281,18 € |
| 25 | 317,12360 € | 7.928,09 € |
| Unit Price without VAT: | 356,82000 € |
|---|---|
| Unit Price with VAT: | 417,47940 € |


