
XMC1302T016X0016ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1302T016X0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T016X0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T016X0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T016X0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1302T016X0016ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-16-8 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48700 € | 14,87 € |
| 25 | 1,35760 € | 33,94 € |
| 100 | 1,21530 € | 121,53 € |
| 250 | 1,14732 € | 286,83 € |
| 500 | 1,10636 € | 553,18 € |
| 1.000 | 1,07263 € | 1.072,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03100 € | 3.093,00 € |
| 6.000 | 1,01062 € | 6.063,72 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |


