


TLS835B2ELVXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS835B2ELVXUMA1TR-ND - Tape & Reel (TR) 448-TLS835B2ELVXUMA1CT-ND - Cut Tape (CT) 448-TLS835B2ELVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS835B2ELVXUMA1 |
Description | IC REG LIN POS PROG 350MA SSOP14 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 350mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS835B2ELVXUMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Series | PSRR 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-SSOP-14-5 |
Voltage Dropout (Max) 0.50V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80520 € | 20,13 € |
| 100 | 0,71420 € | 71,42 € |
| 250 | 0,67064 € | 167,66 € |
| 500 | 0,64438 € | 322,19 € |
| 1.000 | 0,63600 € | 636,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59996 € | 1.499,90 € |
| 5.000 | 0,58622 € | 2.931,10 € |
| 7.500 | 0,57933 € | 4.344,98 € |
| 12.500 | 0,57171 € | 7.146,38 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |


